
* Images are for reference only
LM3502SQ-25
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3502SQ-25
- JLCPCB Part #
- C3214888
- Package
- WQFN-16(4x4)
- Description
- -40℃~+125℃ 1MHz 2 2.5V~5.5V 25V 600mA Boost DC-DC Voltage Regulator PWM WQFN-16(4x4) LED Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8183
200+
$0.3174
500+
$0.3061
1000+
$0.3013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?