
* Images are for reference only
LM3S1608-IQC50-A2T
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3S1608-IQC50-A2T
- JLCPCB Part #
- C6979784
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 128KB 2.25V~2.75V 32 Bit 32KB 50MHz 52 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.3191
200+
$23.6690
500+
$22.8789
1000+
$22.4879
Related Products
Welcome back, may I help you?