This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3502ITL-25

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3502ITL-25
JLCPCB Part #
C3213838
Package
DSBGA-10
Description
-40℃~+125℃ 1MHz 2 2.5V~5.5V 25V 600mA Boost DC-DC Voltage Regulator PWM DSBGA-10 LED Drivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5397
250+ $0.5973
500+ $0.5748
1000+ $0.5652

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons