
* Images are for reference only
LM3503ITL-16/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3503ITL-16/NOPB
- JLCPCB Part #
- C3190832
- Package
- DSBGA-10
- Description
- -40℃~+85℃ 16V 1MHz 2 2.5V~5.5V 400mA Analog Boost DSBGA-10 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5227
250+
$1.3637
500+
$1.3154
1000+
$1.2929