
* Images are for reference only
LM3502ITL-44
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3502ITL-44
- JLCPCB Part #
- C3213640
- Package
- DSBGA-10
- Description
- -40℃~+125℃ 1MHz 2 2.5V~5.5V 44V 750mA Boost DC-DC Voltage Regulator PWM DSBGA-10 LED Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5442
250+
$0.5990
500+
$0.5765
1000+
$0.5668
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →