
* Images are for reference only
LM3502ITL-44/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3502ITL-44/NOPB
- JLCPCB Part #
- C3190834
- Package
- DSBGA-10
- Description
- -40℃~+85℃ 1MHz 2 2.5V~5.5V 44V 750mA Boost DC-DC PWM DSBGA-10 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7503
250+
$1.0645
500+
$1.0276
1000+
$1.0083
Welcome back, may I help you?