This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2991T/LB03

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2991T/LB03
JLCPCB Part #
C3751947
Package
TO-220-5
Description
-40℃~+125℃@(Tj) 1 1A 200uV 26V 3V~24V 50dB@(1kHz) 600mV@(1A) 700uA Adjustable Negative Over Current Protection、Thermal Shutdown TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8241
200+ $1.4808
500+ $1.4278
1000+ $1.4021

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons