
* Images are for reference only
LM2941T/LB03
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2941T/LB03
- JLCPCB Part #
- C3752337
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 1V@(1A) 26V Adjustable Over Temperature Protection、Reverse connection protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8286
200+
$0.7084
500+
$0.6828
1000+
$0.6715
Welcome back, may I help you?