
* Images are for reference only
LM2941T/LB03
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2941T/LB03
- JLCPCB Part #
- C3746894
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 1A 1V@(1A) 20mA 5V 60V Adjustable Over Current Protection、Overheat protection、Reverse connection protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9926
200+
$0.3852
500+
$0.3707
1000+
$0.3642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?