
* Images are for reference only
MSP430F155IPMR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F155IPMR
- JLCPCB Part #
- C2056600
- Package
- QFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 16 Bit 16KB 48 512Byte 8MHz Built-in FLASH MSP430 CPU16 QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$16.5864
10+
$15.7563
30+
$14.3178
100+
$13.0639
Related Products
Welcome back, may I help you?