This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2941LD

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2941LD
JLCPCB Part #
C3745382
Package
WSON-8(4x4)
Description
-40℃~+125℃ 1 10mA 1A 1V@(1A) 26V 5V~20V Adjustable Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection、Reverse Polarity Protection、Over Voltage Protection Positive WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3767
200+ $0.5337
500+ $0.5145
1000+ $0.5049

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons