This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2941T

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2941T
JLCPCB Part #
C3750572
Package
TO-220-5
Description
-40℃~+125℃ 1 10mA 1A 1V@(1A) 26V 5V~20V Adjustable Over Temperature Protection、Reverse connection protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7767
200+ $0.6881
500+ $0.6639
1000+ $0.6526

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons