This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2936MMX-5.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2936MMX-5.0
JLCPCB Part #
C3745500
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 1 400mV@(50mA) 40V 50mA 5V 60dB@(120Hz) 9uA Fixed Over Temperature Protection、Reverse connection protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7058
200+ $0.6605
500+ $0.6379
1000+ $0.6266

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons