
* Images are for reference only
S5LS10206ASZWTQQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- S5LS10206ASZWTQQ1
- JLCPCB Part #
- C3225702
- Package
- NFBGA-337
- Description
- -40℃~+125℃ 1.35V~1.65V 115 12bit 16/32 Bit 160KB 160MHz 1MB ARM Cortex-R4F External FLASH NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.8808
200+
$16.9809
500+
$16.3851
1000+
$16.0895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?