This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DAC1221E/2K5

Extended
Manufacturer
Texas Instruments
MFR.Part #
DAC1221E/2K5
JLCPCB Part #
C6533184
Package
-
Description
-40℃~+85℃ 1 16 2.7V~3.3V 2ms 320uA Serial - Digital to Analog Converters (DAC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7355
200+ $3.4856
500+ $3.3700
1000+ $3.3122

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons