
* Images are for reference only
LM4128DMF-4.1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4128DMF-4.1/NOPB
- JLCPCB Part #
- C200358
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100ppm/℃ 100uA 20mA 350uVp-p 4.096V 4.496V~5.5V Fixed Series ±1% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5216
10+
$2.4540
30+
$2.4089
100+
$2.3638
Related Products