This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM285H-1.2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM285H-1.2
JLCPCB Part #
C3679708
Package
TO-46-2
Description
-40℃~+85℃@(Ta) 1.235V 150ppm/℃ 20mA 60uVrms Fixed Parallel ±1% TO-46-2 Voltage Reference
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8449
200+ $2.6494
500+ $2.5560
1000+ $2.5109

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons