
* Images are for reference only
LM285BYH-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM285BYH-2.5
- JLCPCB Part #
- C3680800
- Package
- TO-46-2
- Description
- -40℃~+85℃@(Ta) 120uVrms 2.5V 20mA Fixed Parallel TO-46-2 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5529
200+
$2.1494
500+
$2.0737
1000+
$2.0367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →