
* Images are for reference only
LM2842XMK-ADJL/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2842XMK-ADJL/NOPB
- JLCPCB Part #
- C730067
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 4.5V~42V 550kHz 600mA Buck Buck Built-in TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8241
10+
$5.0416
30+
$4.3347
100+
$3.9363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?