This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA3237E

Extended
Manufacturer
Texas Instruments
MFR.Part #
CA3237E
JLCPCB Part #
C17511722
Package
SIP-9
Description
-40℃~+85℃ 14.4V 2 6mA 9.6V~14.4V Built-in compensation SIP-9 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 345

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3719
345+ $0.9459
690+ $0.9153
1035+ $0.8992

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons