
* Images are for reference only
AWR6443ABGABLQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AWR6443ABGABLQ1
- JLCPCB Part #
- C2861211
- Package
- CSP-161(10.4x10.4)
- Description
- -40℃~+125℃ 1.71V~1.89V、3.15V~3.45V 12dBm 60GHz~64GHz 900Mbps SPI、UART、ADC、I2C CSP-161(10.4x10.4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.5774
200+
$30.7961
500+
$29.7142
1000+
$29.1780
Related Products