
* Images are for reference only
THS4141CDGN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS4141CDGN
- JLCPCB Part #
- C2868598
- Package
- HVSSOP-8-EP
- Description
- 0℃~+70℃ 1 450V/us 5.1uA 60uV 75dB 7uV/℃ Differential HVSSOP-8-EP Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2574
200+
$7.0663
500+
$6.8168
1000+
$6.6944
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →