
* Images are for reference only
LM2675LD-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2675LD-3.3
- JLCPCB Part #
- C3167423
- Package
- WSON-16(5x5)
- Description
- -40℃~+125℃@(TJ) 1 1A 260kHz 3.3V 6.5V~40V Buck Buck Built-in Fixed No WSON-16(5x5) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2002
200+
$1.2386
500+
$1.1951
1000+
$1.1741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?