
* Images are for reference only
LM2671LD-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2671LD-12/NOPB
- JLCPCB Part #
- C3188464
- Package
- WSON-16(5x5)
- Description
- -40℃~+125℃@(TJ) 1 12V 260kHz 500mA 6.5V~40V Buck Buck Built-in Fixed No WSON-16(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2701
200+
$0.8791
500+
$0.8485
1000+
$0.8324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →