
* Images are for reference only
LM25085AMM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25085AMM/NOPB
- JLCPCB Part #
- C2658255
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~42V Buck Buck External VSSOP-8-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1824
10+
$3.5803
30+
$3.2239
100+
$2.8626
500+
$2.6957
1000+
$2.6202
Related Products
Welcome back, may I help you?