
* Images are for reference only
LMC7221BIM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMC7221BIM/NOPB
- JLCPCB Part #
- C132095
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.02pA 0.04pA 1 16V 1uV/℃ 2.7V~15V 3mV 4us 4us 75dB 7uA Open-drain Rail-to-Rail Input TTL SOIC-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.9024
10+
$3.4649
30+
$3.2421
95+
$2.9424
475+
$2.8351
950+
$2.7886
Welcome back, may I help you?