
* Images are for reference only
LP38690SDX-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38690SDX-2.5/NOPB
- JLCPCB Part #
- C3749432
- Package
- WSON-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 10V 1A 2.5V 55dB@(120Hz) 55uA 800mV@(1A) Fixed Over Current Protection、Over Temperature Protection Positive WSON-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6104
200+
$0.2361
500+
$0.2281
1000+
$0.2249
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?