This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM158AH/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM158AH/NOPB
JLCPCB Part #
C1346113
Package
TO-5-8
Description
-16V~-1.5V、1.5V~16V -55℃~+125℃ 1.2mA 1MHz 2 20mA 2mV 32V 3V~32V 3nA 50nA 7uV/℃ 85dB TO-5-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8677
200+ $3.4321
500+ $3.3113
1000+ $3.2517
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons