
* Images are for reference only
LM193AH/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM193AH/NOPB
- JLCPCB Part #
- C2864535
- Package
- TO-99-8
- Description
- -55℃~+125℃ 100nA 2 2.5mA 2V~36V 2mV 700ns TTL、CMOS TO-99-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$19.4237
10+
$18.7444
Welcome back, may I help you?