
* Images are for reference only
LMV932MA/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV932MA/NOPB
- JLCPCB Part #
- C1346076
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.4MHz 1.8V~5.5V 103uA 13nA 15nA 2 350V/ms 4mV 5.5V 5.5uV/℃ 60nV/√Hz@10kHz 76dB 8mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4503
10+
$2.9247
30+
$2.6103
95+
$2.2943
475+
$2.1492
950+
$2.0831
Related Products
Welcome back, may I help you?