This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS75515KTT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS75515KTT
JLCPCB Part #
C3751818
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 0.35uVrms 1 1.5V 125uA 5.5V 5A 60dB@(100Hz) Fixed PG Pin、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6090
200+ $1.0099
500+ $0.9746
1000+ $0.9569

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons