This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM140LAH5.0/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM140LAH5.0/883
JLCPCB Part #
C5220489
Package
TO-3
Description
-55℃~+125℃ 1.5V 100mA 35V 4.5mA 40dB@(100kHz) 40uVrms Fixed TO-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $79.5219
20+ $75.2633
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons