
UC3525ANG4
- Manufacturer
- MFR.Part #
- UC3525ANG4
- JLCPCB Part #
- C3198999
- Package
- PDIP-16
- Description
- 0℃~+70℃@(TA) 2 400kHz 8V~35V Boost、Buck、Flyback、Push-Pull、Full-Bridge、Half-Bridge Buck、Boost、Buck-Boost Yes PDIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type、Boost、Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8V~35V | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck、Flyback、Push-Pull、Full-Bridge、Half-Bridge | |
| Number of Outputs | 2 |

* Images are for reference only
UC3525ANG4
Extended- Manufacturer
- MFR.Part #
- UC3525ANG4
- JLCPCB Part #
- C3198999
- Package
- PDIP-16
- Description
- 0℃~+70℃@(TA) 2 400kHz 8V~35V Boost、Buck、Flyback、Push-Pull、Full-Bridge、Half-Bridge Buck、Boost、Buck-Boost Yes PDIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UC3525ANG4
Extended- Manufacturer
- MFR.Part #
- UC3525ANG4
- JLCPCB Part #
- C3198999
- Package
- PDIP-16
- Description
- 0℃~+70℃@(TA) 2 400kHz 8V~35V Boost、Buck、Flyback、Push-Pull、Full-Bridge、Half-Bridge Buck、Boost、Buck-Boost Yes PDIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3525ANG4 Specifications
UC3525ANG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type、Boost、Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8V~35V | |
| Features | Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck、Flyback、Push-Pull、Full-Bridge、Half-Bridge | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3525ANG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3525ANG4 Documents
UC3525ANG4 datasheets or manufacturer documentation.
Datasheet: UC3525ANG4 Datasheet (PDF)
UC3525ANG4 Schematic Symbol & PCB Footprint
The UC3525ANG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.