This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SG7912AK-DESC

Extended
Manufacturer
Microchip Tech
MFR.Part #
SG7912AK-DESC
JLCPCB Part #
C3749329
Package
TO-3
Description
-55℃~+125℃@(Ta) 1 1.1V@(1A) 1.5A 12V 30V 4mA 54dB@(120Hz) Fixed Negative Over Current Protection、Over Temperature Protection、Thermal Shutdown TO-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.5270
200+ $25.3588
500+ $24.4677
1000+ $24.0278
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons