This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HCT93EG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HCT93EG4
JLCPCB Part #
C1548050
Package
PDIP-14
Description
-55℃~+125℃ 1 30MHz 4.5V~5.5V Asynchronous Divide-by-2 Falling Edge Up Counter PDIP-14 Counters, Dividers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8914
200+ $0.3454
500+ $0.3341
1000+ $0.3277

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons