
* Images are for reference only
LM140H-5.0/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM140H-5.0/883
- JLCPCB Part #
- C5220473
- Package
- TO-3
- Description
- -55℃~+125℃@(Ta) 1 1A 2.5V@(350mA) 25V 5V 62dB@(2.4kHz) 7mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?