
* Images are for reference only
LM137H/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM137H/NOPB
- JLCPCB Part #
- C2873351
- Package
- TO-3
- Description
- -55℃~+150℃@(Tj) 0.003%Vout 1 1.25V~37V 1.5A 40V 77dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection、Short Circuit Protection TO-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1404
200+
$14.3729
500+
$13.8685
1000+
$13.6178
Related Products
Welcome back, may I help you?