
* Images are for reference only
LM1117DT-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1117DT-ADJ
- JLCPCB Part #
- C3750367
- Package
- TO-252
- Description
- 0℃~+125℃@(Tj) 1 1.25V~13.8V 1.3V@(800mA) 15V 5mA 75dB@(120Hz) 800mA Adjustable Over Current Protection、Overheat protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6011
200+
$0.2321
500+
$0.2240
1000+
$0.2208
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?