
* Images are for reference only
P82B96PWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- P82B96PWG4
- JLCPCB Part #
- C1547630
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 2 2-Wire Bus 2-Wire Bus 2V~15V 4pF Driver、Buffer TSSOP-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9588
200+
$1.5333
500+
$1.4785
1000+
$1.4528
Related Products
Welcome back, may I help you?