
* Images are for reference only
LM2596T-5.0/LF03
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2596T-5.0/LF03
- JLCPCB Part #
- C1356314
- Package
- TO-220-5
- Description
- -40℃~+125℃@(TJ) 1 150kHz 3A 4.5V~40V 5V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.4789
10+
$6.3279
30+
$6.2267
100+
$6.1272
Related Products
Welcome back, may I help you?