
* Images are for reference only
HM4-6642-9
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HM4-6642-9
- JLCPCB Part #
- C17267465
- Package
- CLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 4.5V~5.5V PROM CLCC-28(11.5x11.5) Non-Volatile Memory (ROM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.5813
192+
$20.5824
496+
$19.8937
992+
$19.5549
Welcome back, may I help you?