
* Images are for reference only
HM6-6642B-9
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HM6-6642B-9
- JLCPCB Part #
- C17602342
- Package
- SBDIP-24
- Description
- -40℃~+85℃ 4.5V~5.5V 4Kbit SBDIP-24 Non-Volatile Memory (ROM)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.9887
204+
$16.7549
493+
$16.1944
1003+
$15.9173
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?