This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AHC04D

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AHC04D
JLCPCB Part #
C2865663
Package
SOIC-14
Description
-40℃~+125℃ 1 1.5V~3.85V 2V~5.5V 2uA 500mV~1.65V 6 7.5ns@5V,50pF 74AHC 8mA 8mA SOIC-14 Inverters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6310
200+ $0.2457
500+ $0.2361
1000+ $0.2328

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons