
* Images are for reference only
HM1-6514S-9
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HM1-6514S-9
- JLCPCB Part #
- C7201786
- Package
- CERDIP-18
- Description
- -40℃~+85℃ 120ns 25uA 4.5V~5.5V 4Kbit 7mA Auto power-down function Parallel Port (Parallel) CERDIP-18 SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.1775
200+
$10.0463
500+
$9.7105
1000+
$9.5450
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?