
* Images are for reference only
HM1-6514-9
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HM1-6514-9
- JLCPCB Part #
- C7285304
- Package
- CERDIP-18
- Description
- -40℃~+85℃ 25uA 320ns 4.5V~5.5V 4Kbit 7mA Parallel Port (Parallel) CERDIP-18 SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8058
200+
$1.1195
500+
$1.0825
1000+
$1.0649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?