This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3205TLX/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3205TLX/NOPB
JLCPCB Part #
C3194546
Package
TuSMD-8
Description
-30℃~+85℃@(TA) 1 2.7V~5.5V 2MHz 650mA 800mV~3.6V Adjustable Buck Buck Built-in Yes TuSMD-8 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6385
200+ $2.1819
500+ $2.1065
1000+ $2.0679

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons