
* Images are for reference only
HI5813KIJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HI5813KIJ
- JLCPCB Part #
- C7201150
- Package
- CERDIP-24
- Description
- -40℃~+85℃ 12 2.5LSB 3V~6V 40kHz Synchronous triggering CERDIP-24 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3700
200+
$4.9371
500+
$4.7711
1000+
$4.6906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?