CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI5813JIJ
HI5813JIJ
Extended
* Images are for reference only

HI5813JIJ

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HI5813JIJ
JLCPCB Part #
C5649344
Package
CDIP-24
Description
-40℃~+85℃ 12 3V~6V 40kHz 4LSB 同步触发 CDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageCDIP-24
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Voltage - Supply3V~6V
Sampling Rate40kHz
Features同步触发
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HI5813JIJ
HI5813JIJ

* Images are for reference only

HI5813JIJ

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI5813JIJ
JLCPCB Part #
C5649344
Package
CDIP-24
Description
-40℃~+85℃ 12 3V~6V 40kHz 4LSB 同步触发 CDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5813JIJ

* Images are for reference only

HI5813JIJ

Extended
Manufacturer

Texas Instruments

MFR.Part #
HI5813JIJ
JLCPCB Part #
C5649344
Package
CDIP-24
Description
-40℃~+85℃ 12 3V~6V 40kHz 4LSB 同步触发 CDIP-24 Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HI5813JIJ Specifications

HI5813JIJ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageCDIP-24
Integral non - linearity4LSB
Operating Temperature-40℃~+85℃
Voltage - Supply3V~6V
Sampling Rate40kHz
Features同步触发
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5813JIJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HI5813JIJ Documents

HI5813JIJ datasheets or manufacturer documentation.

Datasheet: HI5813JIJ Datasheet (PDF)

HI5813JIJ Schematic Symbol & PCB Footprint

The HI5813JIJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.