
* Images are for reference only
SN74ALS679NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS679NS
- JLCPCB Part #
- C6229788
- Package
- SOIC-20-208mil
- Description
- 0℃~+70℃ 16 2.6mA 24mA 30ns@5V,50pF 4.5V~5.5V Active High SOIC-20-208mil Digital Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2790
200+
$6.4955
500+
$6.2798
1000+
$6.1719
Related Products