This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HI1-0507A-8

Extended
Manufacturer
Texas Instruments
MFR.Part #
HI1-0507A-8
JLCPCB Part #
C3657432
Package
CDIP-28
Description
-15V~15V -55℃~+125℃ 1.8kΩ 500ns 8:1 CDIP-28 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.0072
200+ $9.6780
500+ $9.3376
1000+ $9.1706

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons